Taiwan SemiconductorTSC966CW RPGGP BJT
Trans GP BJT NPN 400V 0.3A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
600 | |
400 | |
7 | |
1@5mA@50mA | |
0.5@5mA@50mA | |
0.3 | |
500 | |
100@1mA@5V|90@20mA@5V | |
1000 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 3.75(Max) |
Package Length | 6.85(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |