Texas InstrumentsTSD05CDYFRESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
EDA / CAD Models |