Reduced Price
Taiwan SemiconductorTSD10H200CW MNGRectifiers
Diode Schottky 200V 10A 3-Pin(2+Tab) D2PAK
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Dual Common Cathode | |
-55 | |
-55 to 150 | |
10 | |
0.91@5A | |
150 | |
Mounting | Surface Mount |
Package Height | 4.7(Max) |
Package Width | 9.25(Max) |
Package Length | 10.5(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |