Reduced Price
Taiwan SemiconductorTSF30H45C C0GRectifiers
Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.5(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | ITO-220AB |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |