Reduced Price
Taiwan SemiconductorTSH193CT B0GHall Effect Sensors
Hall Effect Sensor 13mA Latch 3.3V/5V/9V/12V/15V 3-Pin TO-92S Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-25 | |
30 | |
25 | |
0.18 | |
13 | |
2.5 | |
12|15|3.3|5|9 | |
16 | |
5000 | |
606 | |
-40 | |
125 | |
Bag | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.52 |
Package Length | 4 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92S |
3 | |
Lead Shape | Through Hole |