Reduced Price
Taiwan SemiconductorTSH193CX RFGHall Effect Sensors
Hall Effect Sensor 13mA Latch 3.3V/5V/9V/12V/15V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-25 | |
30 | |
25 | |
0.18 | |
13 | |
2.5 | |
12|15|3.3|5|9 | |
16 | |
5000 | |
230 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |