STMicroelectronicsTSH22IDTOperational Amplifiers - Op Amps

Op Amp Dual GP ±15V/30V 8-Pin SO N T/R

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TSH22IDT OP amp from STMicroelectronics. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

2,500 parts: Ships in 2 days

    Total$930.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Morocco
      • In Stock: 2,500 parts
      • Price: $0.372