STMicroelectronicsTSH300IDTOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±2.75V/5.5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
With this voltage feedback amplifier TSH300IDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 830 mW. It has a minimum dual supply voltage of ±2.25 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.