VishayTSHA6203Infrared Emitters
Infrared Emitter 875nm 530mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Compliant | |
EAR99 | |
Obsolete | |
TSHA6203 | |
Automotive | No |
PPAP | No |
875 | |
GaAlAs | |
5x5x7.7 | |
530mW/sr | |
24 | |
3.5 | |
5 | |
100 | |
100 | |
100 | |
180 | |
-40 | |
85 | |
Bulk | |
Yes | |
Yes | |
Circular | |
Top Mount | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |