VishayTSHG8200Infrared Emitters
Infrared Emitter 830nm 1600mW/sr Circular Top Mount 2-Pin T-1 3/4
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
830 | |
GaAlAs | |
5x5x7.7 | |
1600mW/sr | |
20 | |
1.8 | |
5 | |
100 | |
10 | |
100 | |
250 | |
-40 | |
85 | |
Yes | |
Yes | |
Circular | |
Top Mount | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |