Reduced Price
Taiwan SemiconductorTSI10H200CW C0GRectifiers
Diode Schottky 200V 10A 3-Pin(3+Tab) I2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Part Number | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 150 | |
10 | |
0.91@5A | |
150 | |
Mounting | Through Hole |
Package Height | 9.47(Max) |
Package Width | 4.7(Max) |
Package Length | 10.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | I2PAK |
Supplier Package | I2PAK |
3 |