Top Searched
VishayTSKS5400S-ASZInfrared Emitters
Infrared Emitter 950nm 4.5mW/sr Circular Right Angle 2-Pin T/R
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
950 | |
GaAs | |
4.5mW/sr | |
60 | |
1.7 | |
6 | |
100 | |
100 | |
170 | |
-25 | |
85 | |
Tape and Reel | |
Yes | |
Yes | |
Circular | |
Right Angle | |
Mounting | Through Hole |
Package Height | 4.9 |
Package Width | 2.65 |
Package Length | 4.9 |
PCB changed | 2 |
2 |
EDA / CAD Models |