ams OSRAMTSL25711FNAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3V 6-Pin DFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Light to Digital | |
400 | |
300 | |
300 | |
Serial (2-Wire, I2C) | |
Digital | |
2.6 | |
3 | |
3.6 | |
175 | |
-30 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 | |
Lead Shape | No Lead |