SamtecTSM-103-01-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
7.62 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.25/1.27)um |
Surface Mount |
Reduce safety concerns with this unshrouded TSM-103-01-L-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TSM-103-01-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 7.62 mm long, 9.65 mm tall and 7.36 mm deep.