SamtecTSM-103-01-T-DHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Bulk

Thanks to Samtec's unshrouded TSM-103-01-T-DH header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. It uses the solder termination method. This product is 7.62 mm long, 6.1 mm tall and 16.25 mm deep. TSM-103-01-T-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 51 parts

Regional Inventory: 41

    Total$0.68Price for 1

    41 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 41 parts
      • Price: $0.68
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 10 parts
      • Price: $0.797