SamtecTSM-104-01-L-DV-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tape and Reel | |
N/A | |
10.16 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.25/1.27)um |
Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-104-01-L-DV-P-TR header connector from Samtec on your PCB today! This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. TSM-104-01-L-DV-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 9.65 mm tall and 7.36 mm deep.