SamtecTSM-104-01-L-SHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD Tube

This unshrouded TSM-104-01-L-SH header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 3.05 mm tall and 10.92 mm deep. It uses the solder termination method. TSM-104-01-L-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

56 parts: Ships today

    Total$0.81Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 56 parts
      • Price: $0.81