SamtecTSM-104-01-L-SVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube

Use this unshrouded TSM-104-01-L-SV header connector from Samtec where IDC ribbon cables are used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-104-01-L-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 9.65 mm tall and 4.82 mm deep. It uses the solder termination method.

1,514 parts: Ships today

    Total$0.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 1,514 parts
      • Price: $0.64