SamtecTSM-104-01-T-SH-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tape and Reel | |
N/A | |
10.16 | |
10.92 | |
3.05 | |
Surface Mount |
Mounting this unshrouded TSM-104-01-T-SH-P-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSM-104-01-T-SH-P-TR is housed in black liquid crystal polymer. This product is 10.16 mm long, 3.05 mm tall and 10.92 mm deep.