SamtecTSM-104-01-T-SV-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tape and Reel | |
N/A | |
10.16 | |
5.28 | |
9.65 | |
Surface Mount |
Look no further than the unshrouded TSM-104-01-T-SV-P-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.16 mm long, 9.65 mm tall and 4.82 mm deep. TSM-104-01-T-SV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.