SamtecTSM-105-03-L-SH-A-PConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.4/Contact | |
495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
12.7 | |
18.03 | |
3.05 | |
Surface Mount |
Thanks to Samtec's unshrouded TSM-105-03-L-SH-A-P header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. TSM-105-03-L-SH-A-P is housed in black liquid crystal polymer. This product is 12.7 mm long, 3.05 mm tall and 18.03 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.