SamtecTSM-105-03-SM-DVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube

Reduce safety concerns with this unshrouded TSM-105-03-SM-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-105-03-SM-DV is housed in black liquid crystal polymer. This product is 12.7 mm long, 14.48 mm tall and 7.36 mm deep.

207 parts: Ships in 3 days

    Total$2.35Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 207 parts
      • Price: $2.3517