SamtecTSM-106-01-SS-DVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-106-01-SS-DV header connector from Samtec on your PCB today! This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. It uses the solder termination method. This product is 15.24 mm long, 9.65 mm tall and 7.36 mm deep. TSM-106-01-SS-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

12 parts: Ships today

    Total$2.38Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1403+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 12 parts
      • Price: $2.38