SamtecTSM-106-01-T-DV-LC-PConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tube | |
N/A | |
15.24 | |
7.36 | |
9.65 | |
Surface Mount |
Samtec brings you their unshrouded TSM-106-01-T-DV-LC-P header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-106-01-T-DV-LC-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 15.24 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method.