SamtecTSM-107-01-S-DV-P-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-107-01-S-DV-P-TR header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-107-01-S-DV-P-TR is housed in black liquid crystal polymer. This product is 17.78 mm long, 9.65 mm tall and 7.36 mm deep.

34 parts: Ships today

    Total$3.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      34
         
      • Price: $3.03
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 34 parts
      • Price: $3.03