SamtecTSM-107-01-T-DV-AConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube

This unshrouded TSM-107-01-T-DV-A header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-107-01-T-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 9.65 mm tall and 7.36 mm deep.

6 parts: Ships tomorrow

    Total$1.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1524+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $1.72