SamtecTSM-107-01-T-DV-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tape and Reel | |
N/A | |
17.78 | |
7.36 | |
9.65 | |
Surface Mount |
Mount this unshrouded TSM-107-01-T-DV-P-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 9.65 mm tall and 7.36 mm deep. TSM-107-01-T-DV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method.