SamtecTSM-107-02-T-SH-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.6/Contact | |
573VDC|405VAC | |
-55 | |
105 | |
Tube | |
N/A | |
17.78 | |
15.49 | |
3.05 | |
Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-107-02-T-SH-A connector from Samtec. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-107-02-T-SH-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 3.05 mm tall and 15.49 mm deep. It uses the solder termination method.