SamtecTSM-108-01-L-SH-LCConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TSM-108-01-L-SH-LC header connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 3.05 mm tall and 10.92 mm deep. TSM-108-01-L-SH-LC is housed in black liquid crystal polymer.

18 parts: Ships tomorrow

    Total$1.81Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 18 parts
      • Price: $1.81