SamtecTSM-108-01-S-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
2500 | |
Tube | |
N/A | |
20.32 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.76/1.27)um |
Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-108-01-S-DV header connector. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-108-01-S-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.