SamtecTSM-108-01-S-SH-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
20.32 | |
12.95 | |
3.05 | |
Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-108-01-S-SH-A connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 3.05 mm tall and 12.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-108-01-S-SH-A is housed in black liquid crystal polymer.