SamtecTSM-108-01-T-SHConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tube | |
N/A | |
20.32 | |
10.92 | |
3.05 | |
Surface Mount |
Think of Samtec's unshrouded TSM-108-01-T-SH header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 20.32 mm long, 3.05 mm tall and 10.92 mm deep. TSM-108-01-T-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.