SamtecTSM-108-01-TM-DV-PConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TSM-108-01-TM-DV-P header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-108-01-TM-DV-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep.

5 parts: Ships today

    Total$1.58Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1552+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $1.58