SamtecTSM-108-02-T-DV-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-108-02-T-DV-A header connector. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. TSM-108-02-T-DV-A is housed in black liquid crystal polymer. This product is 20.32 mm long, 11.94 mm tall and 7.36 mm deep. It uses the solder termination method.