SamtecTSM-108-03-T-DV-LCConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TSM-108-03-T-DV-LC header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 14.48 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSM-108-03-T-DV-LC is housed in black liquid crystal polymer.

Import TariffMay apply to this part

25 parts: Ships tomorrow

    Total$1.71Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1409+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 25 parts
      • Price: $1.71