SamtecTSM-110-01-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
25.4 | |
7.7 | |
9.65 | |
Contact Plating Thickness | (0.25/1.27)um |
Surface Mount |
Thanks to Samtec's unshrouded TSM-110-01-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-110-01-L-DV is housed in black liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |