SamtecTSM-112-01-S-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
8 | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
30.48 | |
7.36 | |
9.65 | |
Surface Mount |
Think of Samtec's unshrouded TSM-112-01-S-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 30.48 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-112-01-S-DV is housed in black liquid crystal polymer.