SamtecTSM-116-01-L-SV-PConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
40.64 | |
4.82 | |
9.65 | |
Surface Mount |
This unshrouded TSM-116-01-L-SV-P header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 9.65 mm tall and 4.82 mm deep. TSM-116-01-L-SV-P is housed in black liquid crystal polymer. It uses the solder termination method.