TRACO Electronic AGTSM 0515SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 8-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
15 | |
0.065 | |
1 | |
1000VDC | |
DC/DC | |
100(Typ) | |
Yes | |
10% | |
1.2%/1%Vi | |
81(Typ) | |
-40 | |
85 | |
Fixed | |
1.5 | |
Mounting | Surface Mount |
Package Height | 7.8(Max) |
Package Width | 8.3(Max) |
Package Length | 12.7 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |