STMicroelectronicsTSM1011AIDBattery Management ICs
Battery Charger Controller 8-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Use this battery charger TSM1011AID charge controller from STMicroelectronics to control the environment of your batteries. Its output produces a current of 27 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This battery gauge has an operating temperature range of 0 °C to 105 °C.
EDA / CAD Models |