STMicroelectronicsTSM1011AIDTBattery Management ICs
Battery Charger Controller 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This battery charger TSM1011AIDT charge controller from STMicroelectronics performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its output produces a current of 27 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
