| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 1 | |
| 4.5 | |
| 28 | |
| 27 | |
| 0 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This smart battery charger TSM1011ID charge controller from STMicroelectronics protects your batteries from operating outside its safe operating area. Its output produces a current of 27 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 105 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
