STMicroelectronicsTSM1012AIDBattery Management ICs
Battery Charger Controller 8-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Battery Charger Controller | |
0.18 | |
4.5 | |
28 | |
10 | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Are you looking for a system to optimize your battery performance? Then this battery charger TSM1012AID charge controller from STMicroelectronics is the solution you've been looking for! Its output produces a current of 10 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
EDA / CAD Models |