STMicroelectronicsTSM1012AIDTBattery Management ICs
Battery Charger Controller 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 0.18 | |
| 4.5 | |
| 28 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Use this smart battery charger TSM1012AIDT charge controller from STMicroelectronics to monitor the state of your batteries. Its output produces a current of 10 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This battery gauge has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
