STMicroelectronicsTSM1014AIDTBattery Management ICs
Battery Charger Controller 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Battery Charger Controller | |
0.18 | |
4.5 | |
28 | |
10 | |
0 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This battery charger TSM1014AIDT charge controller from STMicroelectronics performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. Its output produces a current of 10 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 105 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
EDA / CAD Models |