EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |
Lead Shape | Gull-wing |
Implement this TSM102AIDT preamplifier from STMicroelectronics to increase the power of any signal. Easily evaluate, characterize, test and qualify the amplifier in different conditions and configurations with this TSM102AIDT OP amp circuits from STMicroelectronics which provides you the necessary set of hardware and software tools to do so. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.