STMicroelectronics TSM103WAIDT Operational Amplifiers - Op Amps

Op Amp Dual GP ±16V/32V 8-Pin SO N T/R

Product Technical Specifications

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TSM103WAIDT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has 2 channels per chip.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3810
    1. 5000+ $0.3810
    2. 10000+ $0.3795
    3. 15000+ $0.3781
    4. 20000+ $0.3767
    5. 25000+ $0.3752
    6. 30000+ $0.3737
    7. 40000+ $0.3722
    8. 50000+ $0.3707
    9. 100000+ $0.3691

TSM103WAIDT STMicroelectronics

STMicroelectronicsTSM103WAIDTOperational Amplifiers - Op Amps

Op Amp Dual GP ±16V/32V 8-Pin SO N T/R

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TSM103WAIDT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has 2 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3810
    1. 5000+$0.3810
    2. 10000+$0.3795
    3. 15000+$0.3781
    4. 20000+$0.3767
    5. 25000+$0.3752
    6. 30000+$0.3737
    7. 40000+$0.3722
    8. 50000+$0.3707
    9. 100000+$0.3691