VishayTSM4YL103KR05
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
1.5 | |
11(Elec)|12(Mech) | |
1 | |
3960 | |
100 | |
11 | |
4680 | |
100 | |
12 | |
Tape and Reel | |
N/A | |
N/R | |
4.8 | |
5.7 | |
5.3 | |
0.28 | |
Surface Mount |
Infrequently adjust the resistor value for your circuit with this TSM4YL103KR05 potentiometer from Vishay. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The TSM4YL103KR05 part has a gull wing termination style. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.