TRACO Electronic AGTSN 1-2450DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT -5V 1A 3-Pin
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 16.5 mm |
Package Width | 7.5 mm |
Package Length | 11.7 mm |
PCB changed | 3 |
3 |
EDA / CAD Models |