VishayTSOP13238IR Remote Receivers
IR Remote Receiver 38kHz 39m 3-Pin Mini-Mold Bag
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.35 |
Package Width | 5 |
Package Length | 5.4 |
PCB changed | 3 |
Supplier Package | Mini-Mold |
3 |
EDA / CAD Models |